Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary action, featuring a round, flush button actuator. Rated for 0.125A at 48VDC, with silver contacts and silver plating for reliable conductivity. Offers a robust electrical and mechanical life of 1,000,000 cycles. Designed for panel mounting with solder terminals and IP65, water-resistant, dust-tight ratings. Operating temperature range from -20°C to 60°C.
Schurter 1241.2801 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Current Rating | 125mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| Weight | 0.359794oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.