
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-Mom function, featuring a flush, round stainless steel actuator. Rated for 0.125A at 48VDC, with silver contacts and solder termination. Offers a robust electrical and mechanical life of 1,000,000 cycles. Panel mount design with IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -25°C to 60°C.
Schurter 1241.2806 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 21.5mm |
| Electrical Life | 1000000Cycles |
| Length | 21.5mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
