Schurter 1241.2807 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
