Schurter 1241.2807.047 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2807.047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.