
Illuminated pushbutton switch featuring a round, flush actuator and SPST-NO (Single Pole Single Throw Normally Open) contact configuration. Rated for 125mA at 48V DC, this mechanical switch offers a 1,000,000 cycle electrical and mechanical lifespan. It includes red LED illumination and a solder termination, with a panel mount design. The switch is IP65 rated for water and dust resistance, operating between -25°C and 60°C.
Schurter 1241.2855 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Current Rating | 125mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.