Schurter 1241.2855.065 technical specifications.
| Contact Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2855.065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.