Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) function with a green LED illumination. Rated for 0.125A at 48VDC, this switch offers a mechanical and electrical life of 1,000,000 cycles. It mounts to panels with a flush, round button actuator and utilizes solder terminals for through-hole mounting. Constructed with a metal package, it provides IP65, water-resistant, and dust-tight protection.
Schurter 1241.2856 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Current Rating | 125mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.