Schurter 1241.2878.5 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2878.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.