Schurter 1241.3035 technical specifications.
| Package/Case | Aluminum |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSE NO |
| Switch Type | PIEZO |
| Termination | Solder |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.