Schurter 1241.3260 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 100mA |
| Electrical Life | 20000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PSE |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.3260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
