Schurter 1241.3325 technical specifications.
| Current Rating | 100mA |
| Mount | Cable |
| Package Quantity | 10 |
| Series | PSE NO |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.3325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.