Schurter 1241.3663 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Impulse |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 1VA |
| Electrical Life | 20000000Cycles |
| Operating Force | 3N |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 1241.3663 to view detailed technical specifications.
No datasheet is available for this part.