
Piezoelectric pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 0.15A and 50VAC/50VDC, with a 0.4VA capacity. Offers a 24mm diameter, flush, round aluminum anodized actuator with a 3N operating force. Designed for panel mounting with quick connect termination and boasts IP67/IP69K waterproof and dust-tight ratings. Electrical life is 20,000,000 cycles, operating between -40°C and 85°C.
Schurter 1241.5003 technical specifications.
| Actuator Type | Round, Button, Flush |
| Approvals | CE |
| Package/Case | 100 |
| Color | Natural |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Diameter | 24mm |
| Electrical Life | 20000000Cycles |
| Material | Aluminium, Anodized |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Front |
| Operating Force | 3N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP69K |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSE |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Thickness | 13mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
