Schurter 1241.6400 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 125mA |
| Contact Plating | Gold |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.