Illuminated pushbutton switch featuring a round, flush button actuator and SPST/SPDT throw configuration. Offers momentary contact with a 125mA current rating at 48VDC, gold-plated contacts, and a mechanical/electrical life of 1 million cycles. Panel-mounted with wire lead termination, this yellow LED-illuminated switch boasts IP65, water-resistant, and dust-tight ratings. Operating temperature range is -25°C to 60°C.
Schurter 1241.6402 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Current Rating | 125mA |
| Contact Plating | Gold |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.