Illuminated pushbutton switch featuring a momentary SPST/SPDT function with N.O.-N.C. contacts. Rated for 0.125A and 48VDC, this panel-mount switch offers a mechanical and electrical life of 1,000,000 cycles. Constructed with a stainless steel metal case and gold-plated contacts, it provides IP65 water and dust resistance. Available with green and red LED illumination, it operates within a temperature range of -25°C to 60°C.
Schurter 1241.6403 technical specifications.
| Actuator Type | Round, Button, Flush |
| Approvals | CE |
| Package/Case | Metal |
| Color | Green, Red |
| Contact Current Rating | 125mA |
| Contact Plating | Gold |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Material | Stainless Steel |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Thickness | 33.6mm |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.