
Illuminated pushbutton switch featuring a round, flush blue button actuator. This SPST momentary contact switch is rated for 0.125A at 48VDC, with silver contacts and silver plating. It offers a robust mechanical and electrical life of 1,000,000 cycles and is designed for panel mounting with wire lead termination. The switch boasts IP65 and IP40 ratings for water and dust resistance, operating within a temperature range of -25°C to 60°C.
Schurter 1241.6404 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 125mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.