Schurter 1241.6435 technical specifications.
| Current Rating | 125mA |
| Mount | Standard |
| Package Quantity | 10 |
| Series | MCS |
| DC Rated Voltage | 48V |
| Weight | 1.481506oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.