SPDT pushbutton switch with a flush, round green actuator. Features 5A at 250VAC contact rating with silver contacts and plating. Offers 50,000 electrical cycles and 1,500,000 mechanical cycles. Panel mountable with quick connect termination, rated IP40 and IP67, and is RoHS compliant. Operating temperature range is -25°C to 85°C.
Schurter 1241.6622.5120065 technical specifications.
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1500000Cycles |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6622.5120065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.