Schurter 1241.6623.1131000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6623.1131000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.