
Illuminated pushbutton switch featuring a flush, round, blue actuator. This SPDT switch offers a 5A contact current rating at 250VAC, with silver contacts and plating. Designed for panel mounting with quick connect termination, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. The switch operates at 4.5N force and is rated IP40/IP67.
Schurter 1241.6633.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Blue |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 4.5N |
| Orientation | Vertical |
| Outside Diameter | 22mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.310428oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6633.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
