Schurter 1241.6634.1114000 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | MSM22 |
| DC Rated Voltage | 30V |
| Weight | 1.094904oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6634.1114000 to view detailed technical specifications.
No datasheet is available for this part.