
Illuminated pushbutton switch featuring a 5A contact current rating and 125V AC voltage rating. This SPDT, latched switch offers a 3.7N operating force and a round, flush, 18mm diameter actuator. Constructed with stainless steel and silver contacts, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. Designed for panel mounting with quick connect termination, it is IP40 rated and RoHS compliant.
Schurter 1241.6634.1122000 technical specifications.
| Actuator Diameter | 18mm |
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6634.1122000 to view detailed technical specifications.
No datasheet is available for this part.