Illuminated pushbutton switch featuring SPDT momentary action and quick connect terminals. Rated for 5A at 250V AC, this panel-mount switch offers a robust electrical life of 50,000 cycles and a mechanical life of 1,500,000 cycles. The flush, round red button is illuminated by a red LED, operating within a temperature range of -25°C to 85°C. Designed for durability, it boasts IP67, waterproof, and dust-tight ratings.
Schurter 1241.6634.1181000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Operating Force | 4.7N |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6634.1181000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.