
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and quick connect terminals. This panel-mount switch offers a flush, round green illuminated button with a 4.5N operating force. Rated for 5A at 125V AC, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. Constructed with a metal package, it includes IP40 and IP67 ratings, is RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Schurter 1241.6661.1120000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Number of Positions | 2 |
| Operating Force | 4.5N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2.347129oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6661.1120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.