SPDT pushbutton switch featuring a flush, round blue actuator and quick connect termination. Rated for 5A at 250VAC and 125VDC, with silver contacts and plating. Offers 200,000 electrical cycles and 1,500,000 mechanical cycles. Panel mountable with snap-in design, suitable for front mounting. Includes blue LED illumination and IP40/IP67 ratings.
Schurter 1241.6663.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 2.324554oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6663.1124000 to view detailed technical specifications.
No datasheet is available for this part.