
Illuminated pushbutton switch featuring a momentary SPDT (Single Pole Double Throw) contact configuration. This panel-mount switch offers a quick connect terminal and a flush, round green button actuator within a durable metal package. Rated for 5A at 125V AC, it boasts a silver contact material with silver plating and an electrical life of 200,000 cycles, alongside a mechanical life of 1.5 million cycles. Operating at an ambient temperature range of -25°C to 85°C, it provides IP40 and IP67 ingress protection and is RoHS compliant.
Schurter 1241.6664.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 4.5N |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6664.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
