
This 5A round panel mount pushbutton switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 200,000 electrical cycles and 1.5 million mechanical cycles. The switch is RoHS compliant and has an IP40 and IP67 rating. It is available in a bulk packaging quantity of 10.
Schurter 1241.6695.1120000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.309369oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6695.1120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.