Schurter 1241.6822.1120074 technical specifications.
| Actuator Material | Stainless Steel |
| Depth | 24mm |
| Length | 24mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6822.1120074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.