
Illuminated pushbutton switch featuring a blue, round button actuator and SPST Off-On switch function. Rated for 12A at 250VAC and 30VDC, with gold contacts for reliable performance. Panel mount design with quick connect termination, offering 50,000 electrical cycles and 100,000 mechanical cycles. IP64 rated for water and dust resistance, operating between -20°C and 85°C.
Schurter 1241.6824.1114000 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 12A |
| Contact Material | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight, IP00 |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6824.1114000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.