Schurter 1241.6831.1110000 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Contact Current Rating | 12A |
| Contact Material | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight, IP00 |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6831.1110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.