Schurter 1241.6833.1114000 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 1.22965oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6833.1114000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.