Schurter 1241.6833.1121000 technical specifications.
| Color | Red |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 10N |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6833.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.