Illuminated pushbutton switch featuring a blue, round button actuator. DPST throw configuration offers Off-On switching with a 12A contact current rating at 250VAC and 125VDC. Panel mount design with quick connect termination ensures secure installation. Rated for 50,000 electrical cycles and 100,000 mechanical cycles, with IP64, water-resistant, and dust-tight protection. Operating temperature range from -20°C to 85°C.
Schurter 1241.6833.1124000 technical specifications.
| Actuator Type | Round, Button |
| Color | Blue |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Operating Force | 10N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Weight | 1.22965oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6833.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.