
Illuminated pushbutton switch featuring a DPST, latched, Off-On function. Offers a 12A contact current rating with silver contacts and a 0.5A rating at 30VDC. Includes blue LED illumination and quick connect terminals for panel mounting with a threaded body. Rated for 250VAC and 30VDC, with electrical and mechanical life cycles of 50,000 and 100,000 respectively. Constructed from stainless steel with a round blue button actuator, it operates within a temperature range of -20°C to 85°C and boasts IP64 and IP40 ratings.
Schurter 1241.6834.1124000 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Material | Stainless Steel |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Force | 10N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6834.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
