Illuminated pushbutton switch featuring a DPDT momentary function and quick connect terminals. This panel-mount switch offers a 5A current rating, 125V AC voltage rating, and a robust stainless steel construction with a flush, round button actuator. Designed for durability, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles, operating within a temperature range of -25°C to 85°C. The switch is IP40 rated and RoHS compliant.
Schurter 1241.6921.1120000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 125V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6921.1120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.