DPDT pushbutton switch featuring a flush, round green button actuator. Rated for 5A at 250VAC and 125VDC, with silver contacts and silver plating. Panel mount design with quick connect termination, offering both IP40 and IP67 environmental protection. Electrical life of 200,000 cycles and mechanical life of 1,500,000 cycles.
Schurter 1241.6923.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Bushing |
| Operating Force | 5N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 1.089965oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6923.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.