Illuminated pushbutton switch featuring DPDT, momentary action, and quick connect terminals. Designed for panel mounting with a threaded body, this switch boasts a 5A current rating and a 250V voltage rating, with AC voltage up to 125V. It offers a robust mechanical life of 1,500,000 cycles and an electrical life of 200,000 cycles. Constructed from stainless steel with a flush, round green button actuator, it provides IP40 and IP67 ingress protection. Operating within a temperature range of -25°C to 85°C, this RoHS compliant component utilizes LED illumination.
Schurter 1241.6924.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 10A |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6924.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.