Schurter 1241.6932.1120053 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 1241 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 1241.6932.1120053 to view detailed technical specifications.
No datasheet is available for this part.