
Illuminated pushbutton switch featuring a flush, round, stainless steel button with a 25mm diameter. DPDT (Double Pole Double Throw) configuration offers 2 poles and 2 positions with a 5A current rating at 250VAC. Includes quick connect termination and panel mounting for easy integration. Rated for 200,000 electrical cycles and 1,500,000 mechanical cycles, with an operating force of 5N. Operates within a temperature range of -25°C to 85°C and provides IP40 protection.
Schurter 1241.6933.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Green |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Forward Current | 20mA |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 5N |
| Outside Diameter | 25mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6933.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
