
DPDT momentary pushbutton switch featuring a flush, round red button actuator and quick connect terminals. Rated for 5A at 125V AC, with a contact current rating of 10A. Offers 200,000 electrical cycles and 1,500,000 mechanical cycles. Illuminated with a red LED, the stainless steel switch mounts via a threaded panel, providing IP40 protection. RoHS compliant.
Schurter 1241.6934.1121000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Red |
| Contact Current Rating | 10A |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6934.1121000 to view detailed technical specifications.
No datasheet is available for this part.
