Illuminated pushbutton switch featuring a flush, round, green button actuator. DPDT (Double Pole Double Throw) switch function with momentary (On-Mom) operation. Rated for 5A at 250VAC with gold-plated contacts and a 10A contact current rating. Offers 200,000 electrical cycles and 1,500,000 mechanical cycles. Panel mount design with quick connect termination and IP40 protection.
Schurter 1241.6934.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 10A |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6934.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.