DPDT illuminated pushbutton switch featuring a flush, round green actuator. Rated for 5A at 250VAC and 125VDC, with silver contacts and a quick connect termination. Offers a 200,000-cycle electrical life and 1,500,000-cycle mechanical life. Panel mountable with IP40 protection and RoHS compliance.
Schurter 1241.6963.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Green |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6963.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.