
Illuminated pushbutton switch featuring a flush, round red button actuator. DPDT (Double Pole Double Throw) and SPDT (Single Pole Double Throw) configurations available, with a 5A current rating at 250VAC and 125VDC. Offers a panel mount design with quick connect termination and a silver contact material. Rated for 200,000 electrical cycles and 1,500,000 mechanical cycles, with an operating force of 5N. Operating temperature range from -25°C to 85°C, with IP40 protection.
Schurter 1241.6964.1121000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Red |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6964.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.