Schurter 1241.7021.1110000 technical specifications.
| Actuator Style | Flush Round Button |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 38.7 |
| Body Length (mm) | 20 |
| Bushing Length (mm) | 12.5 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 19.1(Round) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 1241.7021.1110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.