
Illuminated pushbutton switch featuring a flush, round, blue button actuator. SPDT (Single Pole Double Throw) contact configuration with silver contacts and silver plating, rated for 5A at 250VAC. Offers a quick connect termination and panel mount design. Boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. Operating temperature range from -25°C to 85°C, with IP40 and IP69K ratings.
Schurter 1241.7026.1124074 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1500000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40, IP69K |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM CS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.7026.1124074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
