Illuminated pushbutton switch featuring a round, red metal actuator and DPST Off-On switch function. Rated for 12A at 250VAC and 30VDC, with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Panel-mounted with quick connect termination, this switch offers red LED illumination and IP64 sealing for water and dust resistance. Operating force is 10N, with an operating temperature range of -20°C to 85°C.
Schurter 1241.7226.1121000 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Color | Red |
| Contact Current Rating | 12A |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 30V |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Force | 10N |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight, IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM LA CS |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.7226.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.