Schurter 1243.1118.21 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 175mA |
| Electrical Life | 2000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CSE |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1243.1118.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.