Schurter 1243.7000 technical specifications.
| Actuator Type | Square, Button |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CSE |
| Switch Function | Off-Mom |
| Termination | Connector |
| Touchscreen | Capacitive |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1243.7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.