Schurter 1243.7002 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CSE |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1243.7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.